| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CMW-KIT |
| Color: | Black |
| Overall Width: | 9.58 in, 243.3 mm |
| Overall Height: | 6.07 in, 154.2 mm |
| Overall Length: | 3.33 in, 84.6 mm |
| Material: | Glass Filled Flame Retardant Nylon 6.6 |
| Height: | 154.2 mm, 6.07 in |
| Width: | 9.58 in, 243.3 mm |
| Finish: | Glass Filled |
| Product: | Cable & Conduit Managers & Grommets |
| Product Type: | Waterfall Kit for Ladder Rack |
| SKU: | PANCMW-KIT |
CMW-KIT
| Heilind Number: | PANCMW-KIT |
| Manufacturer: | Panduit |
| Manufacturer Number: | CMW-KIT |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
Cable management waterfall kit. Provides bend radius control when transferring cables from standard ladder rack. Kit includes CMWB, two CMWW, and cable ties.
More >>Specifications
Detailed Description
Enhance cable organization with our Cable Management Waterfall Kit, designed for seamless bend radius control during cable transfer from standard ladder racks. This comprehensive kit includes the CMWB, two CMWW units, and cable ties, ensuring efficient and secure cable management. Crafted from Glass Filled Flame Retardant Nylon 6.6, this durable kit offers reliable performance. With an overall width of 243.3 mm and height of 154.2 mm, it accommodates various cables with ease. Perfect for maintaining tidy and compliant networking setups, this Waterfall Kit is a must-have for every workspace.

