| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CMW2B |
| Color: | Black |
| Overall Width: | 5.48 in, 139.2 mm |
| Overall Height: | 3.37 in, 85.6 mm |
| Overall Length: | 8.4 in, 213.4 mm |
| Material: | Glass Filled Nylon 6/6_1 |
| Height: | 85.6 mm, 3.37 in |
| Width: | 5.48 in, 139.2 mm |
| Product: | Cable & Conduit Managers & Grommets |
| Product Type: | Cable Management Accessories |
| SKU: | PANCMW2B |
CMW2B
| Heilind Number: | PANCMW2B |
| Manufacturer: | Panduit |
| Manufacturer Number: | CMW2B |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Cable management double waterfall base. Used to maintain 1.75" (101.6mm) bend radius control vertically when transferring cable off either side of ladder rack rung. Mounts to ladder rack rung with standard cross section cable ties (included).
More >>Specifications
Detailed Description
Effortlessly maintain bend radius control with our Cable Management Double Waterfall Base. Perfect for efficiently transferring cables off either side of a ladder rack rung, this essential accessory ensures a tidy and organized setup. Crafted from durable Glass Filled Nylon 6/6, it guarantees long-lasting performance. Easy to install using standard cross-section cable ties (included), it's a must-have for any wiring project. Keep your cables secure and neatly arranged with this black, 3.37-inch high, 139.2mm wide, and 213.4mm long solution from our Cable & Conduit Managers & Grommets line. Ideal for Cable Management Accessories, it's the perfect addition to your Wire & Cable Management Products collection. Upgrade your setup with this essential Conduit Accessory.

