| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CMWB |
| Color: | Black |
| Overall Width: | 5.24 in, 133.1 mm |
| Overall Height: | 3.07 in, 78 mm |
| Material: | Glass Filled Flame Retardant Nylon 6.6 |
| Height: | 78 mm, 3.07 in |
| Width: | 133.1 mm, 5.24 in |
| Finish: | Glass Filled |
| Product: | Cable & Conduit Managers & Grommets |
| Product Type: | Cable Management Accessories |
| SKU: | PANCMWB |
CMWB
| Heilind Number: | PANCMWB |
| Manufacturer: | Panduit |
| Manufacturer Number: | CMWB |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
The Panduit Cable Management Waterfall Base is designed to improve network reliability. Users can easily install it onto most standard ladder rack rungs and stringers to transfer wires at a safe 1.75in (43mm) vertical bend radius. Glass-filled Nylon, 8.4in x 5.2in x 3.4in (213mm x 133mm x 86mm), Black, 1pc.
More >>Specifications
Detailed Description
Enhance your network's reliability with the Panduit Cable Management Waterfall Base. This innovative solution streamlines wire organization by seamlessly attaching to standard ladder rack rungs and stringers, enabling smooth transitions with a 1.75-inch vertical bend radius. Crafted from durable black Glass-Filled Nylon, this 8.4 x 5.2 x 3.4-inch base (213 x 133 x 86mm) elevates cable management efficiency. Its RoHS compliance underscores its commitment to environmentally responsible practices. Upgrade your setup with this essential Cable Management Accessory, ensuring optimal performance and safety in every connection.

