| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CNLTD142A3 |
| Color: | Black |
| Overall Width: | 23.3 in, 592 mm |
| Overall Height: | 35 in, 889 mm |
| Overall Depth: | 18.3 in, 464.8 mm |
| Product Type: | Air Inlet Duct |
| SKU: | PANCNLTD142A3 |
CNLTD142A3
| Heilind Number: | PANCNLTD142A3 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CNLTD142A3 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
This Net-Direct Air Inlet Duct provides cold airflow directly into Cisco Nexus 7009 switch intakes from above and below. Not only does it require no energy to operate, but it also reduces fan power consumption by up to 250W, improving energy efficiency and reliability for increased cost savings. 3RU, Black, 2pc - No blanking panels.
More >>Specifications
Detailed Description
Enhance the cooling efficiency of your Cisco Nexus 7009 switch with our Net-Direct™ Air Inlet Duct. Designed to deliver cold airflow directly into the switch intakes from above and below, this innovative solution operates without consuming any energy. By reducing fan power consumption by up to 250W, it not only improves energy efficiency but also enhances reliability, leading to significant cost savings. The 3RU duct, in sleek black color and a set of 2 pieces, eliminates the need for blanking panels, making it a streamlined and effective addition to your setup. With dimensions of 23.3 inches in width, 35 inches in height, and 18.3 inches in depth, this product is a crucial component for optimizing performance in your network infrastructure. Elevate your cooling strategy with this Air Inlet Duct, ensuring optimal airflow management for your critical equipment.

