| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CNLTD21B2 |
| Color: | Black |
| Overall Width: | 19.45 in, 495 mm |
| Overall Height: | 177 mm, 7 in |
| Overall Depth: | 19.48 in, 494.8 mm |
| Product Type: | Air Inlet Duct |
| SKU: | PANCNLTD21B2 |
CNLTD21B2
| Heilind Number: | PANCNLTD21B2 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CNLTD21B2 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Net-Direct Air Inlet Duct provides cold airflow directly into Cisco Catalyst 4900M switch intakes from in-line and the side. Not only does it require no energy to operate, but it also reduces fan power consumption by up to 250W, improving energy efficiency and reliability for increased cost savings. 2RU, Black, 2pc - No blanking panels.
More >>Specifications
Detailed Description
Enhance the cooling efficiency of your Cisco Catalyst 4900M switch with our Net-Direct™ Air Inlet Duct. Designed to channel cold air directly to the switch intakes, this innovative solution not only operates without energy consumption but also reduces fan power usage by up to 250W, promoting energy efficiency and reliability. The 2RU duct, in sleek black, comes in a set of two, eliminating the need for blanking panels and ensuring seamless integration. Improve airflow management in your setup with this essential accessory.

