| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CNLTD52A2 |
| Color: | Black |
| Overall Width: | 20.9 in, 530 mm |
| Overall Height: | 15.7 in, 399 mm |
| Overall Depth: | 20.86 in, 529.8 mm |
| Product Type: | Air Inlet Duct |
| SKU: | PANCNLTD52A2 |
CNLTD52A2
| Heilind Number: | PANCNLTD52A2 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CNLTD52A2 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Net-Direct Air Inlet Duct provides cold airflow directly into Cisco Catalyst 6504-E switch intakes from above, below and the side. Not only does it require no energy to operate, but it also reduces fan power consumption by up to 250W, improving energy efficiency and reliability for increased cost savings. 2RU, Black, 3pc - No blanking panels.
More >>Specifications
Detailed Description
Enhance the cooling efficiency of your Cisco Catalyst 6504-E switch with the Net-Direct™ Air Inlet Duct. This innovative solution channels cold airflow directly into the switch intakes from multiple angles, significantly reducing fan power consumption by up to 250W. Operating without the need for additional energy, it not only boosts energy efficiency but also enhances overall system reliability, leading to substantial cost savings. Crafted in sleek black, this 2RU duct set includes three pieces for comprehensive coverage, with no blanking panels required. Upgrade your setup with this indispensable accessory for optimized performance.

