| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CNLTD72A3 |
| Color: | Black |
| Overall Width: | 20.9 in, 533 mm |
| Overall Height: | 22.8 in, 578 mm |
| Overall Depth: | 29.6 in, 751.9 mm |
| Product Type: | Air Inlet Duct |
| SKU: | PANCNLTD72A3 |
CNLTD72A3
| Heilind Number: | PANCNLTD72A3 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CNLTD72A3 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Net-Direct Air Inlet Duct provides cold airflow directly into Cisco MDS 9506 switch intakes from above, below and the side. Not only does it require no energy to operate, but it also reduces fan power consumption by up to 250W, improving energy efficiency and reliability for increased cost savings. 3RU, Black, 3pc - No blanking panels.
More >>Specifications
Detailed Description
Enhance the cooling efficiency of your Cisco MDS 9506 switch with the Net-Direct™ Air Inlet Duct. This innovative solution channels cold airflow directly into the switch intakes from multiple directions, reducing fan power consumption by up to 250W. Designed for optimal energy efficiency, it requires no additional power source to operate, resulting in significant cost savings. The 3RU duct, in sleek black finish, ensures seamless integration while improving overall system reliability. Say goodbye to overheating worries and hello to a more sustainable, high-performance network infrastructure.

