| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CNWS1224-C |
| Color: | Black |
| Overall Width: | 47 in, 12 mm |
| Overall Height: | .48 in, 12.2 mm |
| Overall Depth: | .65 in, 16.5 mm |
| Overall Length: | .5 in, 12.7 mm |
| Material: | Steel |
| Product Type: | 4-Post Rack Accessory |
| SKU: | PANCNWS1224-C |
CNWS1224-C
| Heilind Number: | PANCNWS1224-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | CNWS1224-C |
| Datasheet: | Product Catalog |
| ECAD Model: |
Description:
#12-24 Panduit Cage Nut and Screws are ideal for square-hole equipment rails on 4 post racks and cabinets. Cage nuts are removable and replaceable to best fit your networking needs. Steel, Black, 0.47L (12.0mm), 100pc.
More >>Specifications
Detailed Description
Elevate your networking setup with our #12-24 Panduit Cage Nut and Screws. Perfect for square-hole equipment rails on 4 post racks and cabinets, these durable steel components in sleek black offer a secure and customizable solution. With a removable and replaceable design, you can easily tailor them to your specific needs. Each pack includes 100 pieces, ensuring you have an ample supply for your project. RoHS compliant, these cage nuts and screws not only deliver high performance but also adhere to environmental standards. Upgrade your infrastructure with this essential 4-post rack accessory.

