| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CNWSM6-C |
| Color: | Black |
| Overall Width: | 11.8 mm |
| Product Type: | 4-Post Rack Accessories |
| SKU: | PANCNWSM6-C |
CNWSM6-C
| Heilind Number: | PANCNWSM6-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | CNWSM6-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
M6 Panduit Screw with Cage Nuts are ideal for square-hole equipment rails on 4 post racks and cabinets. Cage nuts are removable and replaceable to best fit your networking needs. Steel, Black, 0.75L (18.9mm), 100pc.
More >>Specifications
Detailed Description
Upgrade your networking setup with our M6 Panduit Screw with Cage Nuts, designed for seamless installation on square-hole equipment rails in 4 post racks and cabinets. Crafted from durable steel in a sleek black finish, these cage nuts offer versatility as they are removable and replaceable to suit your specific requirements. With a convenient 0.75-inch length, this pack of 100 ensures you have an ample supply for your project. Trust in the reliability of our rack accessories, designed for optimal performance and RoHS compliance. Elevate your organization and efficiency with this essential networking solution.

