| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3451W16S-4PZ |
| Minimum Operating Temperature: | 15 °C, 59 °F |
| Overall Length: | 12.6 in, 320 mm |
| Material: | NA |
| Product: | Ferrules |
| Product Type: | Reel Fed Strip and Crimp Ferrule Tool (120 VAC) |
| SKU: | PANCP-881 |
MS3451W16S-4PZ
| Heilind Number: | PANCP-881 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3451W16S-4PZ |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
A semi-automated tool that provides a quick three step process (wire stripping, ferrule placement, and ferrule crimping) with a cycle time of 1.5 seconds. This tool is used with Panduit continuously molded #20 “ 14 AWG (0.5 “ 2.5mm2) DIN ferrules on mini-reels of 500 “ 5000 pieces for quality, medium to high volume terminations. Included with the tool are color coded die inserts that allow visual matching between parts and die sets for fast efficient change over and reduced mismatching. The tool is lightweight and has a built-in handle for easy movement of tool from workstation to workstation for maximum jobsite flexibility and productivity.
More >>Specifications
Detailed Description
Enhance your wire termination process with our semi-automated tool, designed for efficiency and precision. This innovative device simplifies wire stripping, ferrule placement, and crimping into a seamless three-step operation, boasting a rapid cycle time of just 1.5 seconds. Ideal for medium to high-volume terminations, it is compatible with Panduit continuously molded #20 - 14 AWG DIN ferrules on mini-reels, ensuring consistent quality and performance. With color-coded die inserts for easy part and die set matching, changeovers are swift and error-free, reducing downtime. Lightweight and equipped with a convenient handle, this tool offers maximum flexibility and productivity in any workspace. Upgrade your workflow with this essential solution for professional terminations.

