| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CP24BLY |
| Color: | Black |
| Connector Type: | Shielded |
| Overall Width: | 19 in, 482.6 mm |
| Overall Height: | 1.72 in, 43.68 mm |
| Overall Depth: | 17.78 mm, .7 in |
| Material: | Stainless Steel |
| Number of Ports: | 24 |
| Module Type: | Mini-Com |
| Product: | Modular Patch Panels |
| Product Type: | Flushmount |
| SKU: | PANCP24BLY |
CP24BLY
| Heilind Number: | PANCP24BLY |
| Manufacturer: | Panduit |
| Manufacturer Number: | CP24BLY |
| Datasheet: | Product Catalog |
| ECAD Model: |
Specifications
Detailed Description
Efficiently organize and shield your network connections with our Mini Com 24-port modular patch panel in sleek black. Perfect for compact spaces, this 1U panel features all-metal construction for durability and includes Shielded connectors for optimal performance. With a standard 19-inch width, it seamlessly integrates into your setup while providing easy cable management. Made of high-quality stainless steel, it ensures long-lasting reliability. RoHS compliant, this flush-mount panel is a must-have for any networking environment, offering convenient connectivity for up to 24 ports with Mini-Com modules. Elevate your network infrastructure with this reliable and space-saving solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2019 | PAN20190228-1 - Product Change. Removal of metric screws, part number 10029-01, from all Mini Com and NetKey modular patch panels, punchdown patch panels and strain relief bars. | Download | |||

