| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CP24WSBBK6TGBL |
| Color: | Black |
| Connector Type: | Shielded |
| Overall Width: | 19.04 in, 483.61 mm |
| Overall Height: | 1.72 in, 43.68 mm |
| Overall Depth: | 3.9 in, 99.06 mm |
| Material: | Stainless Steel/CRS |
| Number of Ports: | 24_1 |
| LAN Category: | Category 6 |
| Module Type: | Mini-Com |
| Product: | Modular Patch Panels |
| Product Type: | Patch Panel Kit - STP |
| SKU: | PANCP24WSBBK6TGBL |
CP24WSBBK6TGBL
| Heilind Number: | PANCP24WSBBK6TGBL |
| Manufacturer: | Panduit |
| Manufacturer Number: | CP24WSBBK6TGBL |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Mini Com 24-port modular all metal shielded patch panel kit in black; includes twenty four Mini Com Category 6 shielded modules, one bracket, SRBBRKT and one strain relief bar, SRBCT. (1 RU).
More >>Specifications
Detailed Description
Enhance your network connectivity with our Mini Com 24-port modular all metal shielded patch panel kit in sleek black. This comprehensive set includes twenty-four Category 6 shielded modules for optimal performance, along with a bracket and strain relief bar for easy installation. Designed for efficiency, this 1 RU panel boasts a durable construction of stainless steel/CRS, ensuring long-lasting reliability. With its convenient 19.04-inch width and 1.72-inch height, it seamlessly integrates into your setup. Perfect for high-speed data transmission, this patch panel kit is RoHS compliant, guaranteeing environmentally friendly operation. Upgrade your network infrastructure with this essential STP patch panel kit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2019 | PAN20190228-1 - Product Change. Removal of metric screws, part number 10029-01, from all Mini Com and NetKey modular patch panels, punchdown patch panels and strain relief bars. | Download | |||

