CP24WSBLY

Heilind Number:PANCP24WSBLY
Manufacturer:Panduit
Manufacturer Number:CP24WSBLY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Mini Com 24-port modular all metal shielded patch panel with built-in strain relief bar in black, (1 RU).

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CP24WSBLY
Color:Black
Connector Type:Shielded
Overall Width:19 in, 482.6 mm
Overall Height:1.72 in, 43.68 mm
Overall Depth:3.38 in, 85.85 mm
Material:Stainless Steel
Number of Ports:24_1
Module Type:Mini-Com
Product:Modular Patch Panels
Product Type:Flushmount
SKU:PANCP24WSBLY

Detailed Description

Elevate your networking setup with our Mini Com 24-port modular all metal shielded patch panel. Designed for durability and performance, this sleek black panel features a built-in strain relief bar and is ideal for organizing and protecting your connections. With Shielded connector types and high-quality Stainless Steel construction, it ensures reliable connectivity in any environment. Measuring 19 inches in width and only 1.72 inches in height, it's a space-saving solution that fits perfectly in any 1 RU rack. The flushmount design adds a professional touch to your setup, making it a must-have for any networking enthusiast. Upgrade your patch panel with this essential accessory, offering efficient cable management and uncompromising quality.