| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CP48WSBLY |
| Color: | Black |
| Connector Type: | Shielded |
| Overall Width: | 19 in, 482.6 mm |
| Overall Height: | 3.47 in, 88.13 mm |
| Overall Depth: | 3.38 in, 85.85 mm |
| Material: | Stainless Steel |
| Number of Ports: | 48_1 |
| Module Type: | Mini-Com |
| Product: | Modular Patch Panels |
| Product Type: | Flushmount |
| SKU: | PANCP48WSBLY |
CP48WSBLY
| Heilind Number: | PANCP48WSBLY |
| Manufacturer: | Panduit |
| Manufacturer Number: | CP48WSBLY |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Mini Com 48-port modular all metal shielded patch panel with built-in strain relief bar in black, (2 RU).
More >>Specifications
Detailed Description
Easily manage your network connections with our Mini Com 48-port modular all metal shielded patch panel. Designed for efficiency and durability, this panel features a built-in strain relief bar to ensure secure connections. With a sleek black finish and 2 RU height, it seamlessly integrates into your setup. Crafted from high-quality stainless steel, it guarantees long-lasting performance. Perfect for organizing your Ethernet and fiber optic connections, this flushmount panel is a must-have for any networking environment. Upgrade your infrastructure with our reliable Modular Patch Panel.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2019 | PAN20190228-1 - Product Change. Removal of metric screws, part number 10029-01, from all Mini Com and NetKey modular patch panels, punchdown patch panels and strain relief bars. | Download | |||

