| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CPA24BLY |
| Color: | Black |
| Connector Type: | Shielded |
| Overall Width: | 19 in, 482.6 mm |
| Overall Height: | 1.72 in, 43.68 mm |
| Overall Depth: | 4.22 in, 107.18 mm |
| Material: | Stainless Steel |
| Number of Ports: | 24_1 |
| Module Type: | Mini-Com |
| Product: | Modular Patch Panels |
| Product Type: | Flushmount |
| SKU: | PANCPA24BLY |
CPA24BLY
| Heilind Number: | PANCPA24BLY |
| Manufacturer: | Panduit |
| Manufacturer Number: | CPA24BLY |
| Datasheet: | Product Catalog |
| ECAD Model: |
Description:
Mini Com 24-port modular all metal shielded angled patch panel in black, (1 RU).
More >>Specifications
Detailed Description
Elevate your networking setup with our Mini Com 24-port modular all metal shielded angled patch panel in sleek black. Designed for optimal performance, this 1 RU panel features shielded connectors, ensuring secure and reliable connections. Its compact size makes it ideal for space-saving installations, while the durable stainless steel construction guarantees long-lasting durability. With a flushmount design and RoHS compliance, it's a must-have for any professional network environment. Upgrade your connectivity with this essential piece of equipment.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2019 | PAN20190228-1 - Product Change. Removal of metric screws, part number 10029-01, from all Mini Com and NetKey modular patch panels, punchdown patch panels and strain relief bars. | Download | |||

