| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CPA48HDBL |
| Color: | Black |
| Connector Type: | Shielded |
| Overall Width: | 19 in, 482.6 mm |
| Overall Height: | 1.72 in, 43.68 mm |
| Overall Depth: | 4.69 in, 119.12 mm |
| Material: | Stainless Steel |
| Number of Ports: | 48_1 |
| Module Type: | Mini-Com |
| Product: | Modular Patch Panels |
| Product Type: | Flushmount |
| SKU: | PANCPA48HDBL |
CPA48HDBL
| Heilind Number: | PANCPA48HDBL |
| Manufacturer: | Panduit |
| Manufacturer Number: | CPA48HDBL |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Mini Com 48-port modular all metal shielded high density angled patch panel in black, (1 RU).
More >>Specifications
Detailed Description
Elevate your network infrastructure with our Mini Com 48-port modular all metal shielded high density angled patch panel, designed for optimal performance and organization. With its sleek black finish and durable stainless steel construction, this 1 RU panel offers superior shielding and connectivity for your Ethernet and fiber optic systems. The angled design ensures efficient cable management, while the flushmount installation saves valuable rack space. Perfect for high-density environments, each of the 48 shielded RJ connectors guarantees secure and reliable connectivity. Upgrade to our premium patch panel and experience seamless networking like never before.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2019 | PAN20190228-1 - Product Change. Removal of metric screws, part number 10029-01, from all Mini Com and NetKey modular patch panels, punchdown patch panels and strain relief bars. | Download | |||

