| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CPAF1BLY |
| Color: | Black |
| Overall Width: | 19 in, 482.6 mm |
| Overall Height: | 1.72 in, 43.7 mm |
| Overall Depth: | 3.86 in, 98 mm |
| Overall Length: | 4.16 in, 105.7 mm |
| Material: | CRS |
| Product: | Patch Panel Accessories |
| Product Type: | Angled Cover |
| SKU: | PANCPAF1BLY |
CPAF1BLY
Specifications
Detailed Description
Enhance the functionality and aesthetics of your network setup with this sleek Angled Cover in Black. Designed for RJ Patch Panel Modules and Accessories, it offers a seamless fit and added protection. Crafted from durable CRS, it ensures long-lasting performance. Measuring 19 inches in width, 1.72 inches in height, and 3.86 inches in depth, this cover is ideal for organizing and securing your ethernet and fiber optic connections. Upgrade your workspace with this essential Patch Panel Accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2019 | PAN20190228-1 - Product Change. Removal of metric screws, part number 10029-01, from all Mini Com and NetKey modular patch panels, punchdown patch panels and strain relief bars. | Download | |||

