| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CPAF1WH |
| Color: | White |
| Overall Width: | 19 in, 482.6 mm |
| Overall Height: | 1.72 in, 43.7 mm |
| Overall Depth: | .3 in, 7.6 mm |
| Overall Length: | 4.16 in, 105.7 mm |
| Material: | CRS |
| Product: | Patch Panel Accessories |
| Product Type: | Angled Cover |
| SKU: | PANCPAF1WH |
CPAF1WH
Specifications
Detailed Description
Enhance the functionality of your patch panel with this Angled Cover in a crisp white finish. Made from durable CRS material, it adds a sleek touch while providing essential protection for your RJ Patch Panel Modules. With an overall width of 19 inches and a slim depth of just 0.3 inches, it seamlessly integrates into your setup. Perfect for organizing and safeguarding your Ethernet and Fiber Optic connections, this accessory is a must-have for any networking professional. Upgrade your workspace with this essential Patch Panel accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2019 | PAN20190228-1 - Product Change. Removal of metric screws, part number 10029-01, from all Mini Com and NetKey modular patch panels, punchdown patch panels and strain relief bars. | Download | |||

