| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CPAF2BLY |
| Color: | Black |
| Overall Width: | 19 in, 482.6 mm |
| Overall Height: | 3.47 in, 88.1 mm |
| Overall Depth: | .3 in, 7.6 mm |
| Overall Length: | 4.16 in, 105.7 mm |
| Material: | CRS |
| Product: | Patch Panel Accessories |
| Product Type: | Angled Cover |
| SKU: | PANCPAF2BLY |
CPAF2BLY
Specifications
Detailed Description
Enhance the functionality and aesthetics of your networking setup with this sleek Angled Cover in Black. Made of durable CRS material, it adds a professional touch while providing protection to your RJ Patch Panel Modules. With an overall width of 19 inches, height of 3.47 inches, and depth of 0.3 inches, it offers a perfect fit for your networking infrastructure. Keep your connections secure and organized with this essential Patch Panel Accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2019 | PAN20190228-1 - Product Change. Removal of metric screws, part number 10029-01, from all Mini Com and NetKey modular patch panels, punchdown patch panels and strain relief bars. | Download | |||

