| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CPAF2WH |
| Color: | White |
| Overall Width: | 19 in, 482.6 mm |
| Overall Height: | 3.47 in, 88.1 mm |
| Overall Depth: | .3 in, 7.6 mm |
| Overall Length: | 105.7 mm, 4.16 in |
| Material: | CRS |
| Product: | Patch Panel Accessories |
| Product Type: | Angled Cover |
| SKU: | PANCPAF2WH |
CPAF2WH
Specifications
Detailed Description
Enhance the organization and aesthetics of your network setup with this sleek White Angled Cover. Designed for RJ Patch Panel Modules, this accessory not only adds a touch of professionalism but also helps protect and secure your connections. Crafted from durable CRS material, it ensures longevity and reliability. With precise dimensions of 19 inches in width, 3.47 inches in height, and 0.3 inches in depth, it seamlessly fits into your existing setup. Elevate your connectivity experience with this essential Patch Panel accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2019 | PAN20190228-1 - Product Change. Removal of metric screws, part number 10029-01, from all Mini Com and NetKey modular patch panels, punchdown patch panels and strain relief bars. | Download | |||

