CPATCBL

Heilind Number:PANCPATCBL
Manufacturer:Panduit
Manufacturer Number:CPATCBL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Transitional cover for angled patch panels, occupies zero rack space, Black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CPATCBL
Color:Black
Overall Width:18.85 in, 478.8 mm
Overall Depth:5.48 in, 139.2 mm
Overall Length:139.2 mm, 5.48 in
Material:CRS
Product:Patch Panel Accessories
Product Type:Angled Cover
SKU:PANCPATCBL

Detailed Description

Enhance the organization and aesthetics of your network setup with our Transitional Cover for Angled Patch Panels. Designed to fit seamlessly over angled patch panels, this sleek black cover not only provides a professional look but also ensures zero wasted rack space. Crafted from durable CRS, it guarantees long-lasting performance. With an overall width of 18.85 inches and depth of 5.48 inches, it's compatible with standard network setups. RoHS compliant, this essential accessory falls under our Patch Panel Accessories line, perfect for maintaining efficiency in your connectivity infrastructure. Elevate your network management with this essential Angled Cover.