| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CPATCWH |
| Color: | White |
| Overall Width: | 18.85 in, 478.8 mm |
| Overall Depth: | 5.48 in, 139.2 mm |
| Overall Length: | 5.48 in, 139.2 mm |
| Material: | CRS |
| Product: | Patch Panel Accessories |
| Product Type: | Angled Cover |
| SKU: | PANCPATCWH |
CPATCWH
Specifications
Detailed Description
Enhance your network setup with our Transitional Cover for Angled Patch Panels, designed for seamless integration and zero rack space occupation. In a sleek white finish, this cover not only provides a clean aesthetic but also ensures optimal functionality. Crafted from durable CRS, it guarantees long-lasting performance. Perfect for RJ Patch Panel Modules & Accessories, this Angled Cover is a must-have for any networking environment. Elevate your connectivity with this essential accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2019 | PAN20190228-1 - Product Change. Removal of metric screws, part number 10029-01, from all Mini Com and NetKey modular patch panels, punchdown patch panels and strain relief bars. | Download | |||

