| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3451W16S-4SW |
| Color: | Black |
| Mount Type: | Wall Mount |
| Overall Width: | 11.3 in, 287 mm |
| Overall Height: | 2.48 in, 63 mm |
| Overall Depth: | 7.15 in, 181.6 mm |
| Number of Ports: | 12 |
| Product Type: | Consolidation Point Box |
| SKU: | PANCPB12BL |
MS3451W16S-4SW
Specifications
Detailed Description
Enhance your network setup with our Consolidation Point Enclosure in sleek black. Designed for efficiency, this wall-mountable box features 12 copper ports, perfect for organizing and connecting Mini-Com Modules. With its removable panel, installation and maintenance are a breeze. Measuring at 11.3 inches in width, 2.48 inches in height, and 7.15 inches in depth, it offers ample space while staying compact. Elevate your networking experience with this essential piece that combines functionality with a modern design aesthetic.

