CPB24BL

Heilind Number:PANCPB24BL
Manufacturer:Panduit
Manufacturer Number:CPB24BL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Consolidation Point Enclosure, Raised Floor, In Ceiling or Wall Mountable, Accepts 19" Mini-Com, NetKey, QuickNet, and Fiber Panels, 1RU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CPB24BL
Color:Black
Mount Type:Underfloor
Overall Width:20.15 in, 511.8 mm
Overall Height:1.93 in, 49.1 mm
Overall Depth:12.15 in, 308.6 mm
Number of Ports:24_1
Product Type:Consolidation Point Box
Number of Rack Units:1
SKU:PANCPB24BL
Supplier Product:Enclosures
ETIM Assortment:Yes
Material:Steel
Sub Brand:PanZone
ETIM Number:EC002500

Detailed Description

Easily integrate networking components with our Consolidation Point Enclosure, designed for seamless installation on raised floors or mounting in ceilings or walls. This sleek black 1RU box accommodates 19" panels from Mini-Com, NetKey, QuickNet, and Fiber, offering versatility for your connectivity needs. With 24 ports available, it's perfect for organizing and protecting your network infrastructure. Its compact dimensions of 20.15" width, 1.93" height, and 12.15" depth make it suitable for small spaces while ensuring efficient cable management. Upgrade your setup with this reliable Consolidation Point Box.