| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3451W16S-4SY |
| Color: | Black |
| Mount Type: | Underfloor |
| Overall Width: | 20.15 in, 511.8 mm |
| Overall Height: | 3.74 in, 95 mm |
| Overall Depth: | 12.15 in, 308.6 mm |
| Number of Ports: | 48_1 |
| Product Type: | Consolidation Point Box |
| Number of Rack Units: | 2 |
| SKU: | PANCPB48BL |
MS3451W16S-4SY
Specifications
Detailed Description
Optimize your network infrastructure with our Consolidation Point Enclosure, designed for seamless integration into raised floors or wall/ceiling mounts. This sleek black enclosure, with a 2RU capacity, accommodates 19" Mini-Com, NetKey, QuickNet, and Fiber Panels, offering flexibility for various connectivity needs. With 48 ports available, it's perfect for efficiently managing cable connections. Its compact dimensions of 20.15" width, 3.74" height, and 12.15" depth ensure space-saving installation. Ideal for small and medium-sized setups, this Consolidation Point Box streamlines organization and enhances performance. Elevate your network infrastructure with this essential piece of equipment.

