| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3451W16S-4SZ |
| Color: | Black |
| Mount Type: | Wall Mount |
| Overall Width: | 7 in, 177.8 mm |
| Overall Height: | 2.48 in, 63 mm |
| Overall Depth: | 6.99 in, 177.5 mm |
| Number of Ports: | 6 |
| Product Type: | Consolidation Point Box |
| SKU: | PANCPB6BL |
MS3451W16S-4SZ
Specifications
Detailed Description
Easily organize and protect your network connections with our Consolidation Point Enclosure. Designed for efficient cable management, this sleek black box accommodates Mini-Com Modules with a removable panel, offering convenient access for maintenance. With six copper ports, it's perfect for small-scale setups. The wall-mountable design saves space and keeps your workspace clutter-free. Crafted for durability, this enclosure ensures reliable performance. Upgrade your network infrastructure with this essential component.

