CPGEI

Heilind Number:PANCPGEI
Manufacturer:Panduit
Manufacturer Number:CPGEI
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Screw-on single gang rectangular faceplate. Covers one NEMA standard rectangular electrical outlet or one standard rectangular communication module frame, Electric Ivory.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CPGEI
Color:Electric Ivory
Overall Width:2.75 in, 69.8 mm
Overall Height:4.49 in, 114 mm
Material:ABS
Number of Ports:1
Product:Surface Raceway Faceplates
Gang Type:Single Gang
SKU:PANCPGEI

Detailed Description

Simplify and streamline your electrical setup with our Screw-on Single Gang Rectangular Faceplate in Electric Ivory. Designed to cover one NEMA standard electrical outlet or communication module frame, this ABS faceplate ensures a seamless finish for your wiring. With a width of 2.75 inches and a height of 4.49 inches, it fits perfectly in any space. Ideal for surface raceway installations, this faceplate is a must-have for tidy and organized wire management. Upgrade your setup with this essential accessory.