CPGIW

Heilind Number:PANCPGIW
Manufacturer:Panduit
Manufacturer Number:CPGIW
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Screw-on single gang rectangular faceplate. Covers one NEMA standard rectangular electrical outlet or one standard rectangular communication module frame, Off White.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CPGIW
Color:Off White1
Overall Width:2.75 in, 69.8 mm
Overall Height:4.49 in, 114 mm
Material:ABS
Number of Ports:1
Product:Surface Raceway Faceplates
Gang Type:Single Gang
SKU:PANCPGIW

Detailed Description

Enhance the aesthetics and functionality of your space with our Screw-on Single Gang Rectangular Faceplate in Off White. Designed to cover either a NEMA standard electrical outlet or a communication module frame, this faceplate is a versatile solution for concealing and organizing cables. Crafted from durable ABS material, it ensures long-lasting performance. With one port, it offers seamless connectivity while maintaining a sleek appearance. RoHS compliant, it meets international environmental standards. Perfect for use in surface raceway installations, this faceplate is a must-have for efficient wire and cable management in any setting. Elevate your organization with this essential wiring duct accessory.