CPGWH

Heilind Number:PANCPGWH
Manufacturer:Panduit
Manufacturer Number:CPGWH
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Screw-on single gang rectangular faceplate. Covers one NEMA standard rectangular electrical outlet or one standard rectangular communication module frame, White.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CPGWH
Color:White
Overall Width:2.75 in, 69.8 mm
Overall Height:4.49 in, 114 mm
Material:ABS
Number of Ports:1
Product:Surface Raceway Faceplates
Gang Type:Single Gang
SKU:PANCPGWH

Detailed Description

Cover your electrical outlets or communication module frames with ease using this screw-on single gang rectangular faceplate. Designed to fit one NEMA standard rectangular outlet or communication module, this white faceplate seamlessly blends in with any decor. Crafted from durable ABS material, it ensures long-lasting performance. With an overall width of 2.75 inches and height of 4.49 inches, it offers ample coverage. RoHS compliant, it meets environmental standards. Perfect for surface raceway installations, this faceplate is a convenient and essential accessory for organizing and protecting your wiring setup.