CPM122S-C

Heilind Number:PANCPM122S-C
Manufacturer:Panduit
Manufacturer Number:CPM122S-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Control panel switch cable tie mount, 1.22" (31.0mm) hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CPM122S-C
Color:Silver
Overall Width:1.22 in, 31 mm
Overall Height:4.3 mm1
Overall Length:2.82 in, 71.6 mm
Material:Zinc Plated Steel
Tensile Strength:75 lb, 334 N
Width:1.22 in, 31 mm
Product:Cable Tie Mounts
Product Type:Cable Tie Mount
SKU:PANCPM122S-C

Detailed Description

Enhance the organization of your control panel with our Cable Tie Mount - a sleek and efficient solution for securing switch cables. Crafted from durable Zinc Plated Steel in a striking Silver hue, this mount guarantees long-lasting performance. With a hole diameter of 1.22" (31.0mm), it offers a perfect fit for seamless installation. The robust design ensures a tensile strength of 75 lb (334 N), providing reliable support for your cables. Measuring 2.82" (71.6mm) in length and 4.3mm in height, it is compact yet effective in managing your wiring setup. Adhering to RoHS compliance, this Cable Tie Mount is not only functional but also environmentally friendly. Elevate your wire and cable management with this essential component.