CPM87S-C

Heilind Number:PANCPM87S-C
Manufacturer:Panduit
Manufacturer Number:CPM87S-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Control panel switch cable tie mount, .89" (22.6mm) hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CPM87S-C
Color:Silver
Overall Width:.89 in, 22.6 mm
Overall Height:4.2 mm
Overall Length:2.01 in, 51 mm
Material:Zinc Plated Steel
Tensile Strength:75 lb, 334 N
Width:.89 in, 22.6 mm
Product:Cable Tie Mounts
Product Type:Cable Tie Mount
SKU:PANCPM87S-C

Detailed Description

Securely fasten your control panel switch cables with our Cable Tie Mount. Designed with a .89" (22.6mm) hole for easy installation, this mount ensures a stable and organized setup. Its durable zinc plated steel construction guarantees reliability, while its impressive tensile strength of 75 lb (334 N) offers robust support. Measuring at 2.01 inches (51mm) in overall length and 4.2mm in height, it fits seamlessly into various setups. The silver finish adds a sleek touch, perfect for professional environments. Stay compliant with RoHS regulations and streamline your wire and cable management with this essential product.