CPNIW

Heilind Number:PANCPNIW
Manufacturer:Panduit
Manufacturer Number:CPNIW
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Screw-on single gang blank cover faceplate. Supplied with two mounting screws, Off White.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CPNIW
Color:Off White1
Overall Width:2.75 in, 69.8 mm
Overall Height:4.5 in, 114.3 mm
Material:ABS
Product:Surface Raceway Faceplates
Gang Type:Single Gang
SKU:PANCPNIW

Detailed Description

Easily cover unused outlets with our Screw-on Single Gang Blank Cover Faceplate in Off White. Made of durable ABS material, it ensures long-lasting performance. Measuring 2.75 inches in width and 4.5 inches in height, it perfectly fits standard single gang configurations. Included with two mounting screws, installation is quick and hassle-free. This faceplate is part of our Surface Raceway Faceplates collection, designed for efficient wire and cable management. RoHS compliant, it meets international environmental standards. Ideal for both residential and commercial use, it seamlessly blends in with any decor, providing a sleek and professional finish. Stay organized and enhance the aesthetics of your space with this essential wiring duct accessory.