CPNWH

Heilind Number:PANCPNWH
Manufacturer:Panduit
Manufacturer Number:CPNWH
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Screw-on single gang blank cover faceplate. Supplied with two mounting screws, White.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CPNWH
Color:White
Overall Width:2.75 in, 69.8 mm
Overall Height:4.5 in, 114.3 mm
Material:ABS
Product:Surface Raceway Faceplates
Gang Type:Single Gang
SKU:PANCPNWH

Detailed Description

Easily conceal unused electrical outlets with our single gang blank cover faceplate. Designed for quick installation, this screw-on faceplate comes with two mounting screws for added convenience. Crafted from durable ABS material in a classic white finish, it seamlessly blends with any decor. With an overall width of 2.75 inches and height of 4.5 inches, it fits perfectly in standard single gang boxes. Ideal for tidying up surface raceways, this essential accessory ensures a clean and professional look in any setting. Browse our range of wire and cable management products for all your wiring duct and accessory needs.