CPP12WBL

Heilind Number:PANCPP12WBL
Manufacturer:Panduit
Manufacturer Number:CPP12WBL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Mini Com 12-port modular patch panel in black, mounts to 89D bracket.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CPP12WBL
Color:Black
Connector Type:Unshielded
Overall Width:2.04 in, 51.81 mm
Overall Height:10 in, 254 mm
Overall Depth:1.91 in, 48.51 mm
Material:CRS
Number of Ports:12
Module Type:Mini-Com
Product:Modular Patch Panels
Product Type:Front Access
SKU:PANCPP12WBL

Detailed Description

Enhance your network setup with our Mini Com 12-port modular patch panel in sleek black. Designed for seamless integration, this panel mounts effortlessly to a 89D bracket for convenient installation. Crafted from durable CRS material, it ensures long-lasting performance. With unshielded connector type and Mini-Com module compatibility, it offers versatile connectivity options. Measuring at 2.04 inches in width, 10 inches in height, and 1.91 inches in depth, it's compact yet efficient. Perfect for Front Access use, this panel is RoHS compliant, guaranteeing environmentally friendly operation. Upgrade your networking infrastructure with this essential Modular Patch Panel solution.