| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CPP24FMWBLY |
| Color: | Black |
| Connector Type: | Unshielded |
| Overall Width: | 19 in, 482.6 mm |
| Overall Height: | 1.72 in, 43.68 mm |
| Overall Depth: | 1.04 in, 26.41 mm |
| Material: | CRS |
| Number of Ports: | 24 |
| Module Type: | Mini-Com |
| Product: | Modular Patch Panels |
| Product Type: | Flushmount |
| SKU: | PANCPP24FMWBLY |
CPP24FMWBLY
| Heilind Number: | PANCPP24FMWBLY |
| Manufacturer: | Panduit |
| Manufacturer Number: | CPP24FMWBLY |
| Datasheet: | Product Catalog |
| ECAD Model: |
Specifications
Detailed Description
Easily manage your network connections with our Mini Com 24-port modular flush mount patch panel in sleek black. Designed for efficient organization, this 1RU panel features unshielded connectors and a durable CRS construction. With a standard 19-inch width, it fits seamlessly into any rack setup. The compact design, measuring just 1.72 inches in height and 1.04 inches in depth, maximizes space efficiency while offering convenient access to all 24 ports. Compatible with Mini-Com modules, this panel ensures seamless connectivity for your Ethernet and fiber optic networks. Rest assured, it complies with RoHS regulations, making it a sustainable choice for your infrastructure. Elevate your connectivity solutions with this high-performance flush mount patch panel.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2019 | PAN20190228-1 - Product Change. Removal of metric screws, part number 10029-01, from all Mini Com and NetKey modular patch panels, punchdown patch panels and strain relief bars. | Download | |||

