| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CPP24FMWWH |
| Color: | White |
| Connector Type: | Unshielded |
| Overall Width: | 19 in, 482.6 mm |
| Overall Height: | 1.72 in, 43.68 mm |
| Overall Depth: | 1.04 in, 26.41 mm |
| Material: | CRS |
| Number of Ports: | 24_1 |
| Module Type: | Mini-Com |
| Product: | Modular Patch Panels |
| Product Type: | Flushmount |
| SKU: | PANCPP24FMWWH |
CPP24FMWWH
Specifications
Detailed Description
Organize your network connections seamlessly with our Mini Com 24-port modular flush mount patch panel in white. Designed for easy installation in a 1RU space, this panel features unshielded connectors for reliable performance. Constructed from durable CRS material, it ensures long-lasting use. With an overall width of 19 inches and a height of 1.72 inches, it's compact yet efficient. Perfect for managing Ethernet and fiber optic connections, this panel, compatible with Mini-Com modules, offers a streamlined solution for your networking needs. Keep your setup clutter-free and optimized with our high-quality flush mount patch panel.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2019 | PAN20190228-1 - Product Change. Removal of metric screws, part number 10029-01, from all Mini Com and NetKey modular patch panels, punchdown patch panels and strain relief bars. | Download | |||

