CPP24WBLY

Heilind Number:PANCPP24WBLY
Manufacturer:Panduit
Manufacturer Number:CPP24WBLY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Mini Com 24-port modular patch panel with faceplates in black, (1RU).

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CPP24WBLY
Color:Black
Connector Type:Unshielded
Overall Width:19 in, 482.6 mm
Overall Height:1.72 in, 43.68 mm
Overall Depth:22.35 mm, .88 in
Material:CRS
Number of Ports:24
Module Type:Mini-Com
Product:Modular Patch Panels
Product Type:Front Access
SKU:PANCPP24WBLY

Detailed Description

Upgrade your network infrastructure with our sleek Mini Com 24-port modular patch panel. Designed for efficiency and space-saving, this panel features faceplates in elegant black, making it a stylish addition to any setup. With Unshielded connectors, it ensures reliable connectivity for your Ethernet and Fiber Optic systems. The 1RU rack-mountable design fits seamlessly into standard 19-inch racks, while the Mini-Com module type offers flexibility for customization. Constructed from durable CRS material and RoHS compliant, it guarantees both performance and environmental responsibility. Ideal for front access installations, this patch panel is a must-have for organizing and optimizing your network connections.