| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CPP32WBLY |
| Color: | Black |
| Connector Type: | Unshielded |
| Overall Width: | 19 in, 482.6 mm |
| Overall Height: | 1.73 in, 43.94 mm |
| Overall Depth: | .58 in, 14.73 mm |
| Material: | CRS |
| Number of Ports: | 32 |
| Module Type: | Mini-Com |
| Product: | Modular Patch Panels |
| Product Type: | Front Access |
| SKU: | PANCPP32WBLY |
CPP32WBLY
Specifications
Detailed Description
Enhance your networking setup with our Mini Com 32-port modular high-density patch panel, designed for optimal organization and connectivity. With a sleek black finish and faceplates included, this 1RU panel offers a professional look while saving valuable rack space. Crafted from durable CRS material, it ensures long-lasting performance. Featuring Unshielded connectors and compatibility with Mini-Com modules, it's perfect for Ethernet and fiber optic applications. With 32 ports in a compact design, it's a convenient solution for managing your network connections efficiently. Accessible from the front for easy maintenance, it's a must-have for any networking setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2019 | PAN20190228-1 - Product Change. Removal of metric screws, part number 10029-01, from all Mini Com and NetKey modular patch panels, punchdown patch panels and strain relief bars. | Download | |||

