| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CPP48FM6BL |
| Color: | Black |
| Connector Type: | Unshielded |
| Overall Width: | 19 in, 482.6 mm |
| Overall Height: | 3.47 in, 88.13 mm |
| Overall Depth: | 1.01 in, 25.65 mm |
| Material: | CRS |
| Number of Ports: | 48_1 |
| Module Type: | Mini-Com |
| Product: | Modular Patch Panels |
| Product Type: | Flushmount |
| SKU: | PANCPP48FM6BL |
CPP48FM6BL
Specifications
Detailed Description
Enhance your network infrastructure with our Mini Com 48-port modular flush mount patch panel in sleek black. Featuring ports grouped in sets of 6 for efficient organization, this 2RU panel is designed for seamless connectivity. Crafted from durable CRS, it ensures long-lasting performance. With unshielded connector types, it guarantees reliable data transmission. Measuring 19 inches in width, 3.47 inches in height, and 1.01 inches in depth, it offers a compact yet functional solution for your networking needs. Perfect for Ethernet and fiber optic setups, this panel is a must-have for any professional IT environment. Elevate your connectivity with ease and efficiency.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2019 | PAN20190228-1 - Product Change. Removal of metric screws, part number 10029-01, from all Mini Com and NetKey modular patch panels, punchdown patch panels and strain relief bars. | Download | |||

