| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CPP48FMWBLY |
| Color: | Black |
| Connector Type: | Unshielded |
| Overall Width: | 19 in, 482.6 mm |
| Overall Height: | 3.47 in, 88.13 mm |
| Overall Depth: | 1.04 in, 26.41 mm |
| Material: | CRS |
| Number of Ports: | 48 |
| Module Type: | Mini-Com |
| Product: | Modular Patch Panels |
| Product Type: | Flushmount |
| SKU: | PANCPP48FMWBLY |
CPP48FMWBLY
| Heilind Number: | PANCPP48FMWBLY |
| Manufacturer: | Panduit |
| Manufacturer Number: | CPP48FMWBLY |
| Datasheet: | Product Catalog |
| ECAD Model: |
Specifications
Detailed Description
Enhance your network connectivity with our Mini Com 48-port modular flush mount patch panel in sleek black. Designed for efficiency and organization, this 2RU panel is perfect for managing your Ethernet and fiber optic connections. Made of durable CRS material and featuring unshielded connectors, it ensures reliable performance. With an overall width of 19 inches and a depth of just over an inch, it's compact yet spacious enough to accommodate all your patching needs. RoHS compliant for environmental responsibility, this panel is a must-have for any networking setup. Elevate your connectivity game with our high-quality Modular Patch Panels.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2019 | PAN20190228-1 - Product Change. Removal of metric screws, part number 10029-01, from all Mini Com and NetKey modular patch panels, punchdown patch panels and strain relief bars. | Download | |||

