| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CPP48FMWWH |
| Color: | White |
| Connector Type: | Unshielded |
| Overall Width: | 19 in, 482.6 mm |
| Overall Height: | 3.47 in, 88.13 mm |
| Overall Depth: | 1.04 in, 26.41 mm |
| Material: | CRS |
| Number of Ports: | 48_1 |
| Module Type: | Mini-Com |
| Product: | Modular Patch Panels |
| Product Type: | Flushmount |
| SKU: | PANCPP48FMWWH |
CPP48FMWWH
Specifications
Detailed Description
Enhance your networking setup with our Mini Com 48-port modular flush mount patch panel in white, designed for seamless organization and connectivity. Measuring at 2RU, it offers ample space for efficient cable management. Crafted from durable CRS, this panel ensures long-lasting performance. With unshielded connector type and Mini-Com module compatibility, it guarantees reliable data transmission. Perfect for Ethernet and fiber optic connections, it's an essential component for any professional network infrastructure. Elevate your connectivity with this sleek and functional flush mount patch panel.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2019 | PAN20190228-1 - Product Change. Removal of metric screws, part number 10029-01, from all Mini Com and NetKey modular patch panels, punchdown patch panels and strain relief bars. | Download | |||

