| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CPP48HDEWBL |
| Color: | Black |
| Connector Type: | Unshielded |
| Overall Width: | 18.98 in, 482.09 mm |
| Overall Height: | 1.72 in, 43.68 mm |
| Overall Depth: | 1.09 in, 27.68 mm |
| Material: | CRS |
| Number of Ports: | 48_1 |
| Module Type: | Mini-Com |
| Product: | Modular Patch Panels |
| Product Type: | Flushmount |
| SKU: | PANCPP48HDEWBL |
CPP48HDEWBL
Specifications
Detailed Description
Enhance your network organization with our Mini Com 48-port modular high density patch panel in sleek black. Perfect for optimizing cable management, this 1RU panel features ample space for labeling, ensuring effortless port identification. Crafted from durable CRS, it guarantees long-lasting performance. With unshielded connectors, it offers reliable connectivity for all your networking needs. Measuring at 18.98 inches in width, 1.72 inches in height, and 1.09 inches in depth, this flushmount panel is an essential addition to any server room or data center. Upgrade your infrastructure with this efficient and space-saving solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2019 | PAN20190228-1 - Product Change. Removal of metric screws, part number 10029-01, from all Mini Com and NetKey modular patch panels, punchdown patch panels and strain relief bars. | Download | |||

