CPP48HDVNSWBL

Heilind Number:PANCPP48HDVNSWBL
Manufacturer:Panduit
Manufacturer Number:CPP48HDVNSWBL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Mini Com 48-port modular high density patch panel in black, has vertical numbering sequence, (1RU).

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CPP48HDVNSWBL
Color:Black
Connector Type:Unshielded
Overall Width:19 in, 482.6 mm
Overall Height:1.72 in, 43.68 mm
Overall Depth:1.08 in, 27.43 mm
Material:CRS
Number of Ports:48_1
Module Type:Mini-Com
Product:Modular Patch Panels
Product Type:Flushmount
SKU:PANCPP48HDVNSWBL

Detailed Description

Easily organize and manage your network connections with our Mini Com 48-port modular high density patch panel. Designed in sleek black, this 1RU panel features a vertical numbering sequence for efficient identification. Crafted from durable CRS material, it ensures long-lasting performance. The unshielded connector type is ideal for various networking applications. Measuring 19 inches in width, 1.72 inches in height, and 1.08 inches in depth, it offers a compact yet high-capacity solution. With Mini-Com module compatibility and flushmount design, this patch panel is a versatile choice for Ethernet and fiber optic setups. Upgrade your connectivity infrastructure with ease and reliability.