| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CPP48HDWWH |
| Color: | White |
| Connector Type: | Unshielded |
| Overall Width: | 19 in, 482.6 mm |
| Overall Height: | 1.72 in, 43.68 mm |
| Overall Depth: | 1.08 in, 27.43 mm |
| Material: | CRS |
| Number of Ports: | 48_1 |
| Module Type: | Mini-Com |
| Product: | Modular Patch Panels |
| Product Type: | Flushmount |
| SKU: | PANCPP48HDWWH |
CPP48HDWWH
Specifications
Detailed Description
Optimize your network setup with our Mini Com 48-port modular high density patch panel in sleek white. Designed for efficiency, this 1RU panel boasts Unshielded connectors for seamless connectivity. With an overall width of 19 inches and a compact height of 1.72 inches, it fits perfectly into any standard rack setup. Crafted from durable CRS material, it guarantees long-lasting performance. The Mini-Com module type ensures compatibility and versatility, making it ideal for Ethernet and fiber optic connections. Upgrade your patch panel system with this essential Flushmount product.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2019 | PAN20190228-1 - Product Change. Removal of metric screws, part number 10029-01, from all Mini Com and NetKey modular patch panels, punchdown patch panels and strain relief bars. | Download | |||

