| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CPP48WBLY |
| Color: | Black |
| Connector Type: | Unshielded |
| Overall Width: | 19 in, 482.6 mm |
| Overall Height: | 3.47 in, 88.13 mm |
| Overall Depth: | 22.35 mm, .88 in |
| Material: | CRS |
| Number of Ports: | 48 |
| Module Type: | Mini-Com |
| Product: | Modular Patch Panels |
| Product Type: | Front Access |
| SKU: | PANCPP48WBLY |
CPP48WBLY
Specifications
Detailed Description
Easily manage your network connections with our Mini Com 48-port modular patch panel. Designed for efficiency, this sleek black panel with included faceplates offers convenient front access for quick installations. Crafted from durable CRS, it ensures long-lasting performance. With its 2RU height, it fits seamlessly into standard 19-inch racks. Each port accommodates unshielded connectors, meeting industry standards for reliable connectivity. Perfect for organizing Ethernet and fiber optic setups, this RoHS compliant panel is a must-have for any network infrastructure. Upgrade your patching system with this high-quality solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2019 | PAN20190228-1 - Product Change. Removal of metric screws, part number 10029-01, from all Mini Com and NetKey modular patch panels, punchdown patch panels and strain relief bars. | Download | |||

