CPP72FMWBLY

Heilind Number:PANCPP72FMWBLY
Manufacturer:Panduit
Manufacturer Number:CPP72FMWBLY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Mini Com 72-port modular flush mount patch panel in black, (2RU).

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CPP72FMWBLY
Color:Black
Connector Type:Unshielded
Overall Width:19 in, 482.6 mm
Overall Height:3.47 in, 88.13 mm
Overall Depth:.76 in, 19.3 mm
Material:CRS
Number of Ports:72
Module Type:Mini-Com
Product:Modular Patch Panels
Product Type:Flushmount
SKU:PANCPP72FMWBLY

Detailed Description

Introducing our Mini Com 72-port modular flush mount patch panel, designed for efficient organization and connectivity in any networking setup. This sleek black panel, standing at 2RU in height, offers a compact solution for managing Ethernet and fiber optic connections. Crafted from durable CRS, it ensures long-lasting performance. With unshielded connectors and a standardized 19-inch width, it seamlessly integrates into rack systems. Each of the 72 ports accommodates Mini-Com modules, providing versatility for various connectivity needs. Ideal for both residential and commercial applications, this panel is a reliable choice for maintaining an organized and high-performing network infrastructure. Elevate your patching setup with this essential accessory.