| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CPPA24FMWBLY |
| Color: | Black |
| Connector Type: | Unshielded |
| Overall Width: | 19 in, 482.6 mm |
| Overall Height: | 1.72 in, 43.68 mm |
| Overall Depth: | 20.06 mm, .79 in |
| Material: | CRS |
| Number of Ports: | 24 |
| Module Type: | Mini-Com |
| Product: | Modular Patch Panels |
| Product Type: | Flushmount |
| SKU: | PANCPPA24FMWBLY |
CPPA24FMWBLY
Specifications
Detailed Description
Elevate your network connectivity with our Mini Com 24-port modular flush mount angled patch panel in sleek black. Designed for optimal performance and space-saving convenience, this 1RU panel features unshielded connectors for seamless data transmission. With a standard 19-inch width and durable CRS construction, it's a reliable solution for organizing and managing your Ethernet and fiber optic connections. The Mini-Com module type ensures compatibility and versatility, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your network infrastructure with this essential flushmount panel, perfect for professional installations.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2019 | PAN20190228-1 - Product Change. Removal of metric screws, part number 10029-01, from all Mini Com and NetKey modular patch panels, punchdown patch panels and strain relief bars. | Download | |||

