| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CPPA48FM6BL |
| Color: | Black |
| Connector Type: | Unshielded |
| Overall Width: | 19 in, 482.6 mm |
| Overall Height: | 3.47 in, 88.13 mm |
| Overall Depth: | .77 in, 19.55 mm |
| Material: | CRS |
| Number of Ports: | 48_1 |
| Module Type: | Mini-Com |
| Product: | Modular Patch Panels |
| Product Type: | Flushmount |
| SKU: | PANCPPA48FM6BL |
CPPA48FM6BL
Specifications
Detailed Description
Enhance your networking setup with our Mini Com 48-port modular flush mount angled patch panel in sleek black. Designed for efficiency, this 2RU panel features ports grouped in sets of 6 for organized connectivity. Crafted from durable CRS, it ensures long-lasting performance. With an overall width of 19 inches and a low profile of just 3.47 inches, it's perfect for space-saving installations. The unshielded connector type guarantees reliable data transmission. Ideal for Ethernet and fiber optic setups, this Mini-Com panel is a must-have for any professional network environment. Upgrade today and experience seamless connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2019 | PAN20190228-1 - Product Change. Removal of metric screws, part number 10029-01, from all Mini Com and NetKey modular patch panels, punchdown patch panels and strain relief bars. | Download | |||

