| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CPPA48FMWBLY |
| Color: | Black |
| Connector Type: | Unshielded |
| Overall Width: | 19 in, 482.6 mm |
| Overall Height: | 3.47 in, 88.13 mm |
| Overall Depth: | 20.06 mm, .79 in |
| Material: | CRS |
| Number of Ports: | 48 |
| Module Type: | Mini-Com |
| Product: | Modular Patch Panels |
| Product Type: | Flushmount |
| SKU: | PANCPPA48FMWBLY |
CPPA48FMWBLY
Specifications
Detailed Description
Elevate your networking setup with our Mini Com 48-port modular flush mount angled patch panel in sleek black. Designed for seamless integration, this 2RU panel offers organized connectivity for your Unshielded cables. Crafted from durable CRS, it guarantees long-lasting performance while meeting RoHS compliance standards. With an overall width of 19 inches, 482.6mm, height of 3.47 inches, 88.13mm, and depth of .79 inches, 20.06mm, it's a compact yet efficient solution. Each of the 48 ports accommodates Mini-Com module types, making it perfect for high-density installations. Upgrade to our Flushmount patch panel for a professional and space-saving Ethernet setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2019 | PAN20190228-1 - Product Change. Removal of metric screws, part number 10029-01, from all Mini Com and NetKey modular patch panels, punchdown patch panels and strain relief bars. | Download | |||

