| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CPPA48FMWWH |
| Color: | White |
| Connector Type: | Unshielded |
| Overall Width: | 19 in, 482.6 mm |
| Overall Height: | 3.47 in, 88.13 mm |
| Overall Depth: | .79 in, 20.06 mm |
| Material: | CRS |
| Number of Ports: | 48_1 |
| Module Type: | Mini-Com |
| Product: | Modular Patch Panels |
| Product Type: | Flushmount |
| SKU: | PANCPPA48FMWWH |
CPPA48FMWWH
Specifications
Detailed Description
Elevate your networking setup with our Mini Com 48-port modular flush mount angled patch panel in sleek white. Designed for seamless integration, this 2RU panel boasts convenient unshielded connectors perfect for organizing your Ethernet and fiber optic connections. Constructed from durable CRS, it offers reliable performance while saving space with its compact 19-inch width, 3.47-inch height, and 0.79-inch depth. With a total of 48 ports and compatibility with Mini-Com modules, it's the ideal choice for streamlining your cabling infrastructure. Whether for professional installations or home networks, this flush mount patch panel is a must-have for efficient connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2019 | PAN20190228-1 - Product Change. Removal of metric screws, part number 10029-01, from all Mini Com and NetKey modular patch panels, punchdown patch panels and strain relief bars. | Download | |||

